Single high-speed operational amplifier, voltage-feedback architecture, designed for military temperature grades (-55 to 125°C). Features a 20-terminal LCCC package with a 20-pin count and QUAD terminal position. Offers a nominal supply voltage of ±15V, with limits up to ±20V. Key specifications include a maximum supply current of 8mA, a nominal slew rate of 70V/µs, and a unity gain bandwidth of 15MHz. Exhibits a minimum voltage gain of 25,000 and a nominal common-mode reject ratio of 100. Screening levels include 38535Q/M, 38534H, and 883B.
Texas Instruments LM118FKB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 70 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM118FKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.