
General purpose operational amplifier featuring a 15MHz gain bandwidth product and 70V/µs slew rate. This single-channel, bipolar IC offers a voltage gain of 106.02dB and a common mode rejection ratio of 80dB. Designed for through-hole mounting in a TO-99-8 package, it operates with dual supply voltages from 5V to 20V and maintains performance across an extended temperature range of -55°C to 125°C. Key electrical characteristics include a 2mV input offset voltage and 120nA input bias current.
Texas Instruments LM118H technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM118H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
