The LM118J-8PQMLV is a single-channel operational amplifier with a maximum operating temperature of 125°C. It has 8 terminals and a terminal position of dual. The amplifier is designed for use in military-grade applications and has a supply voltage limit of 20V. The device has a maximum supply current of 9mA and a maximum input offset voltage of 6000μV. It is a voltage-feedback amplifier with a frequency compensation feature and a minimum voltage gain of 10,000.
Texas Instruments LM118J-8PQMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 10000 |
| Screening Level | 38535V;38534K;883S |
| Slew Rate-Min | 40 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM118J-8PQMLV to view detailed technical specifications.
No datasheet is available for this part.