The LM118J-MLS is a dual operational amplifier from Texas Instruments, featuring a maximum operating temperature of 125°C and a supply voltage range of 15V to 20V. It has a high common-mode reject ratio of 100 and a slew rate of 70V/μs. The amplifier is available in a 14-pin DIP package and is suitable for a variety of applications requiring high accuracy and stability.
Texas Instruments LM118J-MLS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 70 |
| Common-mode Reject Ratio-Nom | 100 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM118J-MLS to view detailed technical specifications.
No datasheet is available for this part.