Texas Instruments LM118MD8 technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM118MD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.