Texas Instruments LM119 MD8 technical specifications.
| Package/Case | DIE |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM119 MD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.