Texas Instruments LM119E-SMD technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 475nA |
| Input Offset Voltage (Vos) | 3.8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -4.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Series | LM119QML |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM119E-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
