The LM119JRQML is a dual comparator IC from Texas Instruments, operating over a temperature range of -55°C to 125°C. It has a supply voltage of 15V and a maximum supply voltage limit of 18V. The device features an input offset voltage of up to 4000mV and an average bias current of 0.5mA. The LM119JRQML is available in a 14-pin DIP package.
Texas Instruments LM119JRQML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM119JRQML to view detailed technical specifications.
No datasheet is available for this part.