High-speed dual comparator featuring 2 channels and 2 elements, operating from a 2.5V to 36V supply range with a maximum dual supply voltage of 18V. Offers a fast 0.025µs response time and 25mA output current. Designed for demanding environments with radiation hardening and a wide operating temperature range of -55°C to 125°C. This bipolar technology component has a 80dB common mode rejection ratio and 475nA input bias current. Available in a 10-CFP package for through-hole and surface mount applications.
Texas Instruments LM119WRLQMLV technical specifications.
Download the complete datasheet for Texas Instruments LM119WRLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
