
The LM1203N is a 3-channel audio amplifier from Texas Instruments, packaged in a 28-pin PDIP package that can be mounted through a hole. It operates over a temperature range of 0°C to 70°C and has a gain bandwidth product of 70MHz. The amplifier is not RoHS compliant and contains lead. It can supply up to 13.2V and requires a minimum supply voltage of 10.8V.
Texas Instruments LM1203N technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 70MHz |
| Height | 4.19mm |
| Lead Free | Contains Lead |
| Length | 37.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Operating Supply Voltage | 12V |
| RoHS Compliant | No |
| Width | 14.07mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1203N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
