
Texas Instruments LM1207N technical specifications.
| Gain Bandwidth Product | 85MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1207N to view detailed technical specifications.
No datasheet is available for this part.
