
Texas Instruments LM1237BAAF/NA technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1237BAAF/NA to view detailed technical specifications.
No datasheet is available for this part.
