Texas Instruments LM123K technical specifications.
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.6 |
| Output Voltage1-Max | 5.4 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM123K to view detailed technical specifications.
No datasheet is available for this part.