
12-Bit, 8-Channel Analog Data Acquisition System with 88 kSPS sampling rate and bipolar input polarity. Features 1 LSB Integral Nonlinearity (INL) and 0.75 LSB Differential Nonlinearity (DNL). Operates from a 3V to 5.5V supply, with a typical 5V operating voltage and 30mW power consumption. Packaged in a 44-PLCC for surface mounting, this component offers a parallel interface and operates across a -40°C to 85°C temperature range.
Texas Instruments LM12458CIV/NOPB technical specifications.
| Package/Case | PLCC |
| Differential Nonlinearity | 0.75LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 30mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 114KS/s |
| Supply Type | Analog, Digital |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM12458CIV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
