
The LM12458CIVF is a 12-bit analog-to-digital converter with a sampling rate of 140,000 samples per second. It is available in a leaded LCC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
Texas Instruments LM12458CIVF technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 140000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM12458CIVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
