
12-Bit Plus Sign Data Acquisition System, 114 kSPS sampling rate, 1 LSB integral nonlinearity, and 77.5dB signal-to-noise ratio. Features 8 analog inputs, a single 12-bit analog-to-digital converter, and a parallel interface. Operates from a 3V to 5.5V supply, with a typical 5V operating voltage and 30mW power consumption. Packaged in a 44-PLCC for surface mounting, this lead-free and RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments LM12458CIVX/NOPB technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 114KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 114KS/s |
| Signal to Noise Ratio (SNR) | 77.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM12458CIVX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
