Texas Instruments LM1247AAG/NA technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 150MHz |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 4 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1247AAG/NA to view detailed technical specifications.
No datasheet is available for this part.
