The LM124AJ/883B is a dual operational amplifier from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is available in a 14-pin DIP package. The device has a maximum supply voltage of 5V and a maximum supply current of 1.2mA. It features a common-mode reject ratio of 85 and a unity gain bandwidth of 1000 kHz. The LM124AJ/883B is a military-grade device that meets the requirements of the 883B screening level.
Texas Instruments LM124AJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1000 |
| Micropower | YES |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM124AJ/883B to view detailed technical specifications.
No datasheet is available for this part.