
Quadruple operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This IC offers a 100dB voltage gain and a 0.5V/µs slew rate, with a 20mA output current. Designed for through-hole mounting in a 14-pin CDIP package, it operates across a wide temperature range of -55°C to 125°C. Power supply flexibility is provided with a minimum dual supply voltage of 1.5V and a maximum of 16V, or a minimum single supply of 3V and a maximum of 32V.
Texas Instruments LM124J technical specifications.
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.13inch |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.4mA |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM124J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
