The LM124J/883B is a dual operational amplifier with a maximum operating temperature of 125°C and an input offset voltage of up to 7000uV. It is packaged in a 14-pin DIP package and is suitable for use in military-grade applications. The device features voltage-feedback architecture and frequency compensation. It is also available with a low-power option and meets the screening level of MIL-STD-883 Class B (Modified).
Texas Instruments LM124J/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Micropower | YES |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM124J/883B to view detailed technical specifications.
No datasheet is available for this part.