
General purpose quad operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This IC offers a wide operating temperature range from -55°C to 125°C, with a maximum dual supply voltage of 16V and a maximum single supply voltage of 32V. The through-hole mounted CDIP package houses four independent amplifiers, each capable of 40mA output current. Key specifications include a 70dB common mode rejection ratio and 65dB power supply rejection ratio.
Texas Instruments LM124J/PB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 3.56mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM124J/PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
