Texas Instruments LM1262NA technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 200MHz |
| Packaging | Rail/Tube |
| Quiescent Current | 170mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1262NA to view detailed technical specifications.
No datasheet is available for this part.