The LM1269DNA is a 3-channel audio amplifier from Texas Instruments, designed to operate within a temperature range of 0 to 70°C. It is packaged in a PDIP-24 format, suitable for through-hole mounting. The amplifier requires a 5V operating supply voltage. The LM1269DNA is not radiation hardened and is not RoHS compliant.
Texas Instruments LM1269DNA technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1269DNA to view detailed technical specifications.
No datasheet is available for this part.