Texas Instruments LM126H/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 15 |
| Output Voltage1-Min | 11.8 |
| Output Voltage1-Max | 12.2 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2.7 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 30 |
| Screening Level | 38535Q/M;38534H;883B |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM126H/883 to view detailed technical specifications.
No datasheet is available for this part.