
The LM1279AN is a 3-channel audio amplifier with a -3db bandwidth of 110MHz. It is packaged in a DIP20 package and is mounted through a hole. The amplifier has an operating supply current of 80mA and an output current per channel of 28mA. The LM1279AN is available in a package quantity of 18 and is packaged in a rail/Tube. Note that this device contains lead and is not RoHS compliant.
Texas Instruments LM1279AN technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Operating Supply Current | 80mA |
| Output Current per Channel | 28mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1279AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
