
Texas Instruments LM1279N technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Operating Supply Current | 80mA |
| Output Current per Channel | 28mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1279N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
