The LM12CLK operational amplifier features a 100dB voltage gain and a 700kHz unity gain bandwidth product. It is packaged in a TO-3 case and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is available in a lead-free package. The LM12CLK is a single-element operational amplifier with a common mode rejection ratio of 70dB and a power dissipation of 100mW.
Texas Instruments LM12CLK technical specifications.
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 700nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Power Dissipation | 100mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM12CLK to view detailed technical specifications.
No datasheet is available for this part.