
12-bit data acquisition system featuring a 182 kS/s conversion rate and 1 LSB integral nonlinearity. This analog IC offers 8 analog inputs and a bipolar, 12-bit plus sign resolution. Operating from a 3V to 5.5V supply, it provides a 77.5dB signal-to-noise ratio. The component is housed in a PQFP package for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments LM12H458CIVF/NOPB technical specifications.
| Package/Case | PQFP |
| Conversion Rate | 182KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 34mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 182KS/s |
| Signal to Noise Ratio (SNR) | 77.5dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM12H458CIVF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
