
12-bit plus sign data acquisition system, featuring a 114 kS/s conversion rate and parallel interface. This analog IC offers a 12-bit resolution with bipolar polarity, operating from a 3V to 5.5V supply range. Packaged in a 44-PLCC for surface mounting, it functions across a -40°C to 85°C temperature range with a maximum power dissipation of 15mW.
Texas Instruments LM12L458CIV technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 114KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 114KS/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM12L458CIV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
