
12-bit plus sign data acquisition system featuring 8 analog input channels and a single analog-to-digital converter. Achieves a sampling rate of 114 kS/s with an integral nonlinearity of 1 LSB. Operates with a supply voltage range of 3V to 5.5V, typically 3.3V, and consumes a maximum of 15mW. Offers a parallel interface for data transfer and is housed in a 44-PLCC surface-mount package. Suitable for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments LM12L458CIV/NOPB technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 114KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 114KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM12L458CIV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
