
Analog current regulator diode offering 10mA output current with 3% accuracy. Features a 3-pin TO-46 package for through-hole mounting, with a maximum supply voltage of 40V and a minimum of 800mV. This power management IC operates at 400mW and is supplied in bulk packaging of 1000 units.
Texas Instruments LM134H technical specifications.
| Accuracy | 3% |
| Package/Case | TO-46-3 |
| Height | 2.67mm |
| Lead Free | Contains Lead |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 800mV |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM134H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
