
Adjustable current source IC featuring a 3-terminal design for precise current control. Offers a 3% accuracy and a fixed output current of 10mA. Operates within a wide temperature range from -40°C to 85°C, with a maximum supply voltage of 40V and a minimum of 800mV. Housed in a TO-46-3 through-hole package, this RoHS compliant component is suitable for various analog applications.
Texas Instruments LM134H/NOPB technical specifications.
| Accuracy | 3% |
| Package/Case | TO-46-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 800mV |
| Mount | Through Hole |
| Output Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM134H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
