
The LM135AH/NOPB is an analog temperature sensor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a nominal supply current of 5mA and a quiescent current of 1mA. The device is packaged in a TO-46 case and is mounted through a hole. It is compliant with RoHS regulations and is available in a lead-free version.
Texas Instruments LM135AH/NOPB technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Output Type | Voltage, Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM135AH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
