General purpose analog output temperature sensor, operating from -55 to 150 degrees Celsius. Features a hermetic TO-3 package with 3 terminals for solder termination. Requires a supply voltage between 5V and 3.01V.
Texas Instruments LM135H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 3.01 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM135H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.