
Texas Instruments LM135H-MIL technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM135H-MIL to view detailed technical specifications.
No datasheet is available for this part.
