
The LM135H/NOPB is an analog temperature sensor with a nominal output voltage of 3.01V. It operates over a temperature range of -55°C to 150°C and is available in a TO-46 package with through-hole mounting. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The sensor has a quiescent current of 1mA and a nominal supply current of 1mA, with a maximum supply voltage of 40V and a minimum supply voltage of 5V.
Texas Instruments LM135H/NOPB technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Output Type | Voltage, Analog Voltage, Analog |
| Output Voltage | 3.01V |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM135H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
