Texas Instruments LM136-2.5-MD8 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Output Voltage | 2.49V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM136-2.5-MD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.