Texas Instruments LM136-5.0-MW8 technical specifications.
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM136-5.0-MW8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.