
Texas Instruments LM136AH-2.5/NOPB technical specifications.
| Package/Case | TO-46 |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.49V |
| Min Output Voltage | 2.49V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.49V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM136-2.5-N |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM136AH-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
