The LM136AH-2.5RQML is a voltage reference from Texas Instruments with a nominal output voltage of 2.5V and a tolerance of 1%. It is available in a 3-pin TO-92 package and operates over a temperature range of -55°C to 125°C. The device is qualified to MIL-PRF-38535 Class Q and is suitable for use in military and aerospace applications.
Texas Instruments LM136AH-2.5RQML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| Screening Level | MIL-PRF-38535 Class Q |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM136AH-2.5RQML to view detailed technical specifications.
No datasheet is available for this part.