
Dual Operational Transconductance Amplifier with linearizing diodes and buffers. Features include a 2MHz gain bandwidth product, 50V/µs slew rate, and 80dB common mode rejection ratio. Operates with dual supply voltages from 5V to 18V or single supply from 10V to 36V. This surface mount device in a SOIC N package offers 2 channels with a 650µA output current per channel.
Texas Instruments LM13700M technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Supply Current | 2.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM13700M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
