
Dual operational transconductance amplifier featuring linearizing diodes and buffers. This surface mount device offers a 2MHz gain bandwidth product and a 50V/µs slew rate. It operates with a dual supply voltage range of 5V to 18V, or a single supply from 10V to 36V. The amplifier provides 2 channels with a typical output current of 650µA per channel. Housed in a 16-SOIC package, it operates from 0°C to 70°C.
Texas Instruments LM13700MX technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Supply Current | 2.6mA |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM13700MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
