
Dual Transconductance Amplifier IC, featuring two independent circuits with linearizing diodes and buffers. Operates with a dual supply voltage range of 5V to 15V, up to a maximum of 18V. Offers a 2MHz gain bandwidth product and a 50V/µs slew rate. Packaged in a 16-PDIP through-hole mount configuration, with a maximum power dissipation of 570mW. Common mode rejection ratio is 80dB, and input bias current is 8µA.
Texas Instruments LM13700N technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Height | 3.3mm |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Supply Current | 2.6mA |
| Technology | BIPOLAR |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM13700N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
