The LM137AH/883 is a 3-terminal adjustable linear voltage regulator with an output voltage range of 1.2 to 37 volts and a maximum output current of 0.5 amps. It has a maximum operating temperature of 150°C and is available in a TO-39 package. The device is screened to MIL-STD-883 standards and has an adjustable output voltage with a nominal dropout voltage of 3 volts. It is a single-function device with one output and is suitable for use in a variety of applications requiring a stable voltage source.
Texas Instruments LM137AH/883 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM137AH/883 to view detailed technical specifications.
No datasheet is available for this part.