
The LM137H/NOPB is a linear voltage regulator with adjustable output voltage, capable of delivering 500mA of output current. It operates over a wide temperature range of -55°C to 150°C and is available in a TO-39 package. The device is RoHS compliant and suitable for use in through-hole mounting applications.
Texas Instruments LM137H/NOPB technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 3V |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | -4.2V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -37V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Dissipation | 2W |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM137H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
