The LM137K is a single output adjustable linear voltage regulator with a maximum output current of 1.5A and a maximum output voltage of 37V. It has an adjustable output voltage range of 1.2V and a dropout voltage of 3V. The device is packaged in a TO-204/-3 package and has an operating temperature range of -55°C to 150°C. It is a single function device with one output and is adjustable.
Texas Instruments LM137K technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM137K to view detailed technical specifications.
No datasheet is available for this part.