Texas Instruments LM138K technical specifications.
| Package/Case | TO-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Output Current | 5A |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM138K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.