The LM138KG-MD8 is an adjustable linear voltage regulator with a maximum output voltage of 32V and a minimum output voltage of 1.2V. It can supply a maximum output current of 5A and operates within a temperature range of -55°C to 150°C. The device is packaged in a die form and is suitable for use in power management applications.
Texas Instruments LM138KG-MD8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 32 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM138KG-MD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.