Texas Instruments LM138KG-MW8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 32 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM138KG-MW8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.