
The LM138KSTEEL/NOPB is a single-output linear voltage regulator with an adjustable output voltage. It can handle a maximum input voltage of 40V and a maximum output current of 5A. The device is packaged in a TO-3-2 package and is designed for through-hole mounting. The LM138KSTEEL/NOPB operates over a temperature range of -55°C to 125°C and has a quiescent current of 120uA. It is RoHS compliant and available in a package quantity of 50 units per rail/tube.
Texas Instruments LM138KSTEEL/NOPB technical specifications.
| Package/Case | TO-3-2 |
| Lead Free | Lead Free |
| Min Current Limit | 7A |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reference Voltage | 1.29V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM138KSTEEL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
